Regal Electronics 4400-09M technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Manufacturer Series | 4400 |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Regal Electronics 4400-09M to view detailed technical specifications.
No datasheet is available for this part.