Regal Electronics R4006-14 technical specifications.
| Type | Wire to Board |
| Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Regal Electronics R4006-14 to view detailed technical specifications.
No datasheet is available for this part.