D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124, Plug
Regal Electronics R4008-15 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER LUG |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | R400 |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Plating Thickness | 6u |
| Mating Contact Row Spacing | 0.112 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Regal Electronics R4008-15 to view detailed technical specifications.
No datasheet is available for this part.