Regal Electronics R4107-15H technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | R41 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 3 |
| Plating Thickness | 6u |
| Mating Contact Row Spacing | 0.078 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Regal Electronics R4107-15H to view detailed technical specifications.
No datasheet is available for this part.