
Regatta TRW297L technical specifications.
| Gender | Men |
| Size | L |
| Material Properties | Waterproof, Windproof |
| Outer Material | PET |
| Colour | Navy |
| RoHS | Compliant |
Download the complete datasheet for Regatta TRW297L to view detailed technical specifications.
No datasheet is available for this part.
