Reiku PA-GOB-23P21 technical specifications.
| Color | Black |
| Material | Polyamide |
| Orientation | Straight |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Reiku PA-GOB-23P21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
