
Reiku PA-GOB-29M32 technical specifications.
| Color | Black |
| Material | Polyamide |
| Orientation | Straight |
| Ratings | IP54 |
| Resistance | 29320000R |
| RoHS | Compliant |
Download the complete datasheet for Reiku PA-GOB-29M32 to view detailed technical specifications.
No datasheet is available for this part.
