Reiku PA-GOG-29P29 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Orientation | Straight |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Reiku PA-GOG-29P29 to view detailed technical specifications.
No datasheet is available for this part.