
Releco C10-A10BX/AD24V technical specifications.
| Coil Power | 1.1W |
| Contact Material | Silver |
| Depth | 12.5mm |
| Height | 35.4mm |
| Length | 28.8mm |
| Life (Hours) | 10Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Releco C10-A10BX/AD24V to view detailed technical specifications.
No datasheet is available for this part.
