
The C10-A10X/DC110V relay from Releco features a coil power rating of 650mW and a coil resistance of 19.9kR. The contact material is silver and the relay is designed for PCB mount applications. The relay has a height of 35.4mm and a depth of 12.5mm, with a maximum operating temperature of 60°C and a minimum operating temperature of -40°C.
Releco C10-A10X/DC110V technical specifications.
| Coil Power | 650mW |
| Coil Resistance | 19.9kR |
| Contact Material | Silver |
| Depth | 12.5mm |
| Height | 35.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Releco C10-A10X/DC110V to view detailed technical specifications.
No datasheet is available for this part.
