
The Releco C10-T13X/AC230V is a PCB mount relay with a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It has a coil power rating of 1.1W and a coil resistance of 28.8kΩ. The relay has a contact material of gold and silver and a termination type of quick connect. It measures 28.8mm in length, 35.4mm in height, and 12.5mm in depth.
Releco C10-T13X/AC230V technical specifications.
| Coil Power | 1.1W |
| Coil Resistance | 28.8kR |
| Contact Material | Gold, Silver |
| Depth | 12.5mm |
| Height | 35.4mm |
| Length | 28.8mm |
| Life (Hours) | 10Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Releco C10-T13X/AC230V to view detailed technical specifications.
No datasheet is available for this part.