
Releco C12A21X12D technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 700mW |
| Coil Resistance | 224R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 12.5mm |
| Height | 35.4mm |
| Length | 28.8mm |
| Life (Hours) | 10Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Plug-In |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Release Time | 5ms |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Releco C12A21X12D to view detailed technical specifications.
No datasheet is available for this part.
