Releco C12A21X230A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 1.1W |
| Coil Resistance | 28.8R |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 12.5mm |
| Height | 35.4mm |
| Length | 28.8mm |
| Life (Hours) | 10Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Releco C12A21X230A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.