Releco C12A21X24A technical specifications.
| Coil Power | 1.1W |
| Coil Resistance | 290R |
| Contact Material | Gold, Silver |
| Depth | 12.5mm |
| Height | 35.4mm |
| Length | 28.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Releco C12A21X24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.