Releco C3-A30X-230VAC technical specifications.
| Application(s) | POWER |
| Coil Power | 2.2W |
| Coil Resistance | 7.001kR |
| Contact Material | Silver |
| Depth | 35mm |
| Height | 66mm |
| Length | 35mm |
| Life (Hours) | 10Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Releco C3-A30X-230VAC to view detailed technical specifications.
No datasheet is available for this part.