Releco C3-A30X/DC24V technical specifications.
| Coil Resistance | 443R |
| Contact Material | Silver |
| Depth | 35mm |
| Height | 66mm |
| Length | 35mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Releco C3-A30X/DC24V to view detailed technical specifications.
No datasheet is available for this part.