Releco C7-A20X/DC12V technical specifications.
| Application(s) | POWER |
| Coil Power | 1W |
| Coil Resistance | 148R |
| Contact Material | Silver |
| Depth | 21mm |
| Height | 43mm |
| Length | 28mm |
| Life (Hours) | 10Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Releco C7-A20X/DC12V to view detailed technical specifications.
No datasheet is available for this part.