
Releco C9-A41X/AC115V technical specifications.
| Coil Resistance | 4.3kR |
| Contact Material | Gold |
| Depth | 21mm |
| Height | 37.5mm |
| Length | 28mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Releco C9-A41X/AC115V to view detailed technical specifications.
No datasheet is available for this part.
