Releco C9-R21/AC115V technical specifications.
| Application(s) | POWER |
| Coil Power | 1.2W |
| Coil Resistance | 10R |
| Contact Material | Gold, Silver |
| Depth | 21mm |
| Height | 37.5mm |
| Length | 28mm |
| Life (Hours) | 10Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Releco C9-R21/AC115V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
