
Releco C9-R21/DC12V technical specifications.
| Coil Power | 1.2W |
| Coil Resistance | 100R |
| Contact Material | Gold |
| Depth | 28mm |
| Height | 37.5mm |
| Length | 21mm |
| Life (Hours) | 20000000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Releco C9-R21/DC12V to view detailed technical specifications.
No datasheet is available for this part.
