Releco C9A42230A technical specifications.
| Contact Material | Gold |
| Ratings | IP40 |
| Switching Current | 5A |
| Switching Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Releco C9A42230A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.