Releco CT3-A30/M technical specifications.
| Depth | 37mm |
| Length | 50mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Plug-In |
| Operating Supply Voltage | 150V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Releco CT3-A30/M to view detailed technical specifications.
No datasheet is available for this part.