
Releco CT3-A30/U technical specifications.
| Current Rating | 10A |
| Depth | 37mm |
| Height | 35mm |
| Length | 50mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Plug-In |
| Operating Supply Voltage | 265V |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 380V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Releco CT3-A30/U to view detailed technical specifications.
No datasheet is available for this part.