Releco CT3-E30/H technical specifications.
| Contact Current Rating | 10A |
| Depth | 37mm |
| Height | 35mm |
| Length | 50mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 90V |
| Max Supply Voltage (DC) | 265V |
| Min Supply Voltage (DC) | 90V |
| Mount | Plug-In |
| Nominal Input Voltage | 265V |
| Operating Supply Voltage | 265V |
| Reach SVHC Compliant | No |
| Series | CT3 |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 380V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Releco CT3-E30/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.