Releco S2S + S2BC technical specifications.
| Mount | DIN Rail |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Releco S2S + S2BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
