Releco S4-B+S3-C technical specifications.
| Current Rating | 10A |
| Mount | DIN Rail, PCB, Solder |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Releco S4-B+S3-C to view detailed technical specifications.
No datasheet is available for this part.