Reliance TVAP200080 technical specifications.
| Class | D |
| Connection | 1 in BSP Female |
| Connection Gender | Female |
| Thread Standard | BSP |
| RoHS | Not Compliant |
Download the complete datasheet for Reliance TVAP200080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.