
Reliance WATM400001 technical specifications.
| Class | D |
| Connection | 1/2 in BSP Male |
| Connection Gender | Male |
| Thread Standard | BSP |
| RoHS | Not Compliant |
Download the complete datasheet for Reliance WATM400001 to view detailed technical specifications.
No datasheet is available for this part.