Rema 95342-01 technical specifications.
| Color | Black |
| Current Rating | 80A |
| Mount | Chassis Mount |
| Orientation | Straight |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Rema 95342-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
