Rena Electronica 05701R888880150CXXX technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000 K |
| Lead Free | Lead Free |
| Number of LEDs | 3 |
| RoHS | Compliant |
Download the complete datasheet for Rena Electronica 05701R888880150CXXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.