Rena Electronica 05703R777780075CBBF technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 4000 K |
| Lead Free | Lead Free |
| Number of LEDs | 4 |
| RoHS | Compliant |
Download the complete datasheet for Rena Electronica 05703R777780075CBBF to view detailed technical specifications.
No datasheet is available for this part.