Renaissance Mark 7824520 technical specifications.
| Background Color | White |
| Length | 38mm |
| Material | Steel |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Renaissance Mark 7824520 to view detailed technical specifications.
No datasheet is available for this part.