Renata 1000-OB technical specifications.
| Capacity | 950mAh |
| Package/Case | Module |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 1000-OB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.