Renata 309.MP0%HG technical specifications.
| Battery Size | 309 |
| Capacity | 80mAh |
| Chemistry/Technology | Silver Oxide |
| Diameter | 7.9mm |
| Height | 5.4mm |
| Output Voltage | 1.55V |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 309.MP0%HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.