Renata 321.MP0%HG technical specifications.
| Battery Size | 321 |
| Capacity | 14.5mAh |
| Chemistry/Technology | Silver Oxide |
| Diameter | 6.8mm |
| Height | 1.65mm |
| Output Voltage | 1.55V |
| Packaging | Bulk |
| Weight | 0.008818oz |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 321.MP0%HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.