Renata 365.MP0%HG technical specifications.
| Battery Size | 365 |
| Capacity | 47mAh |
| Chemistry/Technology | Silver Oxide |
| Diameter | 11.6mm |
| Height | 1.65mm |
| Output Voltage | 1.55V |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 365.MP0%HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.