Renata 373.MPO%HG technical specifications.
| Battery Size | 373 |
| Capacity | 29mAh |
| Chemistry/Technology | Silver Oxide |
| Diameter | 9.5mm |
| Height | 1.65mm |
| Output Voltage | 1.55V |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 373.MPO%HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.