Renata 376.MP0%HG technical specifications.
| Battery Size | 376 |
| Capacity | 27mAh |
| Chemistry/Technology | Silver Oxide |
| Diameter | 6.8mm |
| Height | 2.6mm |
| Output Voltage | 1.55V |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 376.MP0%HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.