Renata 379.MP0%HG technical specifications.
| Capacity | 16mAh |
| Chemistry/Technology | Silver Oxide |
| Output Voltage | 1.55V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Weight | 0.008113oz |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 379.MP0%HG to view detailed technical specifications.
No datasheet is available for this part.