Renata 399.MP0%HG technical specifications.
| Battery Size | 399 |
| Capacity | 55mAh |
| Chemistry/Technology | Silver Oxide |
| Diameter | 9.5mm |
| Height | 2.7mm |
| Output Voltage | 1.55V |
| RoHS | Not Compliant |
Download the complete datasheet for Renata 399.MP0%HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.