Renata CR 2430 MFR RH technical specifications.
| Capacity | 300mAh |
| Chemistry/Technology | Lithium |
| Height | 9.45mm |
| Mount | Surface Mount |
| Output Voltage | 3V |
| Outside Diameter | 24.5mm |
| Package Quantity | 200 |
| Rechargeability | Non-Rechargeable |
| Voltage Rating | 3V |
| Weight | 4.3g |
| Width | 24.7mm |
| RoHS | Compliant |
Download the complete datasheet for Renata CR 2430 MFR RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.