
Renata CR1025FV1-LF technical specifications.
| Battery Size | 1025 |
| Capacity | 30mAh |
| Chemistry/Technology | Lithium |
| Diameter | 10mm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Orientation | Vertical |
| Output Voltage | 3V |
| Packaging | Bulk |
| Series | CR |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Renata CR1025FV1-LF to view detailed technical specifications.
No datasheet is available for this part.