Renata CR1220.TS technical specifications.
| Capacity | 38mAh |
| Chemistry/Technology | Lithium |
| Rechargeability | Non-Rechargeable |
| Voltage Rating | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR1220.TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.