Renata CR1220MFR(1BL) technical specifications.
| Capacity | 40mAh |
| Chemistry/Technology | Lithium |
| Height | 2mm |
| Outside Diameter | 12.5mm |
| Weight | 0.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR1220MFR(1BL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
