Renata CR1220MFRFV technical specifications.
| Battery Size | 1220 |
| Capacity | 40mAh |
| Chemistry/Technology | Lithium |
| Diameter | 12mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Output Voltage | 3V |
| RoHS Compliant | No |
| Series | CR |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR1220MFRFV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.