Renata CR1620SM technical specifications.
| Battery Size | 1620 |
| Capacity | 68mAh |
| Chemistry/Technology | Lithium |
| Diameter | 16mm |
| Height | 2mm |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CR |
| Termination | SMD/SMT |
| Weight | 0.049384oz |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR1620SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.