Renata CR2016.IB400/CASE technical specifications.
| Capacity | 80mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Package Quantity | 400 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR2016.IB400/CASE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.