The CR2016MFRSM battery from Renata is a 3V lithium cell with a capacity of 90mAh. It measures 20mm in diameter and 1.6mm in height. Available in packs of 25, this battery is suitable for surface mount applications.
Renata CR2016MFRSM technical specifications.
| Battery Size | 2016 |
| Capacity | 90mAh |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Height | 1.6mm |
| Output Voltage | 3V |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | CR |
| Termination | SMD/SMT |
| Weight | 0.067021oz |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR2016MFRSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.