Renata CR2025.TS technical specifications.
| Capacity | 170mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Package Quantity | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR2025.TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.