
Renata CR2025MFR(1BL) technical specifications.
| Capacity | 165mAh |
| Chemistry/Technology | Lithium |
| Height | 2.5mm |
| Outside Diameter | 20mm |
| Weight | 2.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Renata CR2025MFR(1BL) to view detailed technical specifications.
No datasheet is available for this part.
